Image for OSTYK55305030 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTYK55305030

DigiKey Part Number
OSTYK55305030-ND
Manufacturer
Manufacturer Product Number
OSTYK55305030
Description
CONN BARRIER STRIP 5CIRC 0.433"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Circuit 0.433" (11.00mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
10-22 AWG
Manufacturer
On Shore Technology Inc.
Top Termination
Screws with Captive Plate
Series
Bottom Termination
Solder Eyelets
Packaging
Bulk
Barrier Type
3 Wall (Tri)
Part Status
Active
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
5
Terminal Screw Finish
Nickel
Number of Wire Entries
5
Mounting Type
Chassis, Panel
Pitch
0.433" (11.00mm)
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
30A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.17.41720kr.435.43
Unit Price without VAT:kr.17.41720
Unit Price with VAT:kr.21.77150