



OSTYK44108030 | |
|---|---|
DigiKey Part Number | ED2976-ND |
Manufacturer | |
Manufacturer Product Number | OSTYK44108030 |
Description | CONN BARRIER STRIP 8CIRC 0.374" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.374" (9.50mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer On Shore Technology Inc. | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 8 | Terminal Screw Finish Nickel |
Number of Wire Entries 8 | Mounting Type Through Hole |
Pitch 0.374" (9.50mm) | Operating Temperature -40°C ~ 115°C |
Number of Rows 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.61000 | kr.25.61 |
| 10 | kr.18.24000 | kr.182.40 |
| 25 | kr.15.95640 | kr.398.91 |
| 50 | kr.14.52500 | kr.726.25 |
| 100 | kr.13.33940 | kr.1,333.94 |
| 250 | kr.12.10584 | kr.3,026.46 |
| 500 | kr.11.38752 | kr.5,693.76 |
| 1.000 | kr.10.82048 | kr.10,820.48 |
| 5.000 | kr.9.93919 | kr.49,695.95 |
| Unit Price without VAT: | kr.25.61000 |
|---|---|
| Unit Price with VAT: | kr.32.01250 |





