Parametric Equivalent

OSTYK31502030 | |
|---|---|
DigiKey Part Number | OSTYK31502030-ND |
Manufacturer | |
Manufacturer Product Number | OSTYK31502030 |
Description | CONN BARRIER STRIP 2CIRC 0.3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.300" (7.62mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Top Termination Screws with Captive Plate |
Manufacturer On Shore Technology Inc. | Bottom Termination Solder Eyelets |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 2 | Terminal Screw Finish Nickel |
Number of Wire Entries 2 | Mounting Type Chassis, Panel |
Pitch 0.300" (7.62mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 15A | Material Flammability Rating UL94 V-0 |
Voltage Rating 250V | Base Product Number |
Wire Gauge 16-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YK3150233000G | Amphenol Anytek | 0 | YK3150233000G-ND | kr.2.34326 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 111 | kr.3.28135 | kr.364.23 |
| Unit Price without VAT: | kr.3.28135 |
|---|---|
| Unit Price with VAT: | kr.4.10169 |

