
OSTYK31105030 | |
|---|---|
DigiKey Part Number | OSTYK31105030-ND |
Manufacturer | |
Manufacturer Product Number | OSTYK31105030 |
Description | CONN BARRIER STRIP 5CIRC 0.3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.300" (7.62mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 16-22 AWG |
Manufacturer On Shore Technology Inc. | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 5 | Terminal Screw Finish Nickel |
Number of Wire Entries 5 | Mounting Type Through Hole, Right Angle |
Pitch 0.300" (7.62mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 15A | Material Flammability Rating UL94 V-0 |
Voltage Rating 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | kr.10.13952 | kr.425.86 |
| Unit Price without VAT: | kr.10.13952 |
|---|---|
| Unit Price with VAT: | kr.12.67440 |

