
OSTYK21107030 | |
|---|---|
DigiKey Part Number | OSTYK21107030-ND |
Manufacturer | |
Manufacturer Product Number | OSTYK21107030 |
Description | CONN BARRIER STRIP 7CIRC 0.25" |
Customer Reference | |
Detailed Description | 7 Circuit 0.250" (6.35mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 18-22 AWG |
Manufacturer On Shore Technology Inc. | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Last Time Buy | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 7 | Terminal Screw Finish Nickel |
Number of Wire Entries 7 | Mounting Type Through Hole |
Pitch 0.250" (6.35mm) | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | kr.12.04611 | kr.433.66 |
| Unit Price without VAT: | kr.12.04611 |
|---|---|
| Unit Price with VAT: | kr.15.05764 |

