
OSTYK21104030 | |
|---|---|
DigiKey Part Number | ED2936-ND |
Manufacturer | |
Manufacturer Product Number | OSTYK21104030 |
Description | CONN BARRIER STRIP 4CIRC 0.25" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.250" (6.35mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 4 | |
Number of Wire Entries | 4 | |
Pitch | 0.250" (6.35mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 10A | |
Voltage Rating | 250V | |
Wire Gauge | 18-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.74000 | kr.13.74 |
| 10 | kr.9.85600 | kr.98.56 |
| 25 | kr.8.59160 | kr.214.79 |
| 50 | kr.7.78000 | kr.389.00 |
| 100 | kr.7.09500 | kr.709.50 |
| 250 | kr.6.37156 | kr.1,592.89 |
| 500 | kr.5.94470 | kr.2,972.35 |
| 1.000 | kr.5.60486 | kr.5,604.86 |
| 5.000 | kr.5.07152 | kr.25,357.60 |
| Unit Price without VAT: | kr.13.74000 |
|---|---|
| Unit Price with VAT: | kr.17.17500 |


