
| OSTVZ203050 | |
|---|---|
| DigiKey Part Number | OSTVZ203050-ND | 
| Manufacturer | |
| Manufacturer Product Number | OSTVZ203050 | 
| Description | TERM BLK 2OPOS GREEN | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 20 Position Terminal Block Header, Male Pins Green | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | On Shore Technology Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Front Panel Wire Connection | Header, Male Pins | |
| Rear Panel Wire Connection | Quick Connect - 0.110" (2.80mm), Solder Eyelet | |
| Width | 3.567" (90.59mm) | |
| Panel Thickness | - | |
| Positions Per Level | 20 | |
| Panel Mount Type | Screw Mount - Front Flange | |
| Pitch | 0.150" (3.81mm) | |
| Voltage - UL | 300 V | |
| Current - UL | 10 A | |
| Wire Gauge | - | |
| Color | Green | |
| Features | Threaded Mating Lock | |
| Number of Levels | 1 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | kr.34.80300 | kr.348.03 | 
| Unit Price without VAT: | kr.34.80300 | 
|---|---|
| Unit Price with VAT: | kr.43.50375 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark