Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OSTVY24010C | |
|---|---|
DigiKey Part Number | OSTVY24010C-ND |
Manufacturer | |
Manufacturer Product Number | OSTVY24010C |
Description | TERM BLOCK 24POS 45DEG 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -45°C ~ 130°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 24 | Contact Material - Plating Brass |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation 45° (135°) Angle with Board | Screw Material - Plating Steel - Zinc Plated |
Current 15 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M2.6 |
Wire Gauge 14-22 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVY240100 | On Shore Technology Inc. | 0 | OSTVY240100-ND | kr.24.76938 | Parametric Equivalent |
| 12877.1 | Conta-Clip, Inc. | 0 | 2080-12877.1-ND | kr.47.13400 | Parametric Equivalent |
| VY24010C0000G | Amphenol Anytek | 0 | VY24010C0000G-ND | kr.26.41054 | Parametric Equivalent |
| VY2401600000G | Amphenol Anytek | 0 | VY2401600000G-ND | kr.19.23428 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | kr.30.55273 | kr.336.08 |
| Unit Price without VAT: | kr.30.55273 |
|---|---|
| Unit Price with VAT: | kr.38.19091 |

