Similar

OSTVK247250 | |
|---|---|
DigiKey Part Number | OSTVK247250-ND |
Manufacturer | |
Manufacturer Product Number | OSTVK247250 |
Description | TERM BLOCK HDR 24POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 45° Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 24 | Material Flammability Rating UL94 V-0 |
Positions Per Level 24 | Contact Material Brass |
Number of Levels 1 | Housing Material Thermoplastic |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.161" (4.10mm) |
Header Orientation 45° | Insulation Height 0.571" (14.50mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VK2472500000G | Amphenol Anytek | 0 | VK2472500000G-ND | kr.17.54519 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | kr.29.88267 | kr.448.24 |
| Unit Price without VAT: | kr.29.88267 |
|---|---|
| Unit Price with VAT: | kr.37.35334 |



