Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OSTVJ106152 | |
|---|---|
DigiKey Part Number | OSTVJ106152-ND |
Manufacturer | |
Manufacturer Product Number | OSTVJ106152 |
Description | TERM BLK 10P SIDE ENT 7.62MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.300" (7.62mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 10 | Contact Material - Plating Brass |
Pitch 0.300" (7.62mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 20 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-30 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVJ106151 | On Shore Technology Inc. | 0 | OSTVJ106151-ND | kr.21.11625 | Parametric Equivalent |
| OSTVJ106155 | On Shore Technology Inc. | 0 | OSTVJ106155-ND | kr.25.09700 | Parametric Equivalent |
| A-TB762-VJ10H | Assmann WSW Components | 0 | A-TB762-VJ10H-ND | kr.15.76822 | Parametric Equivalent |
| MV-4710 | Altech Corporation | 0 | 1920-MV-4710-ND | kr.47.10620 | Parametric Equivalent |
| VJ1061520000G | Amphenol Anytek | 0 | VJ1061520000G-ND | kr.12.72197 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | kr.25.46556 | kr.458.38 |
| Unit Price without VAT: | kr.25.46556 |
|---|---|
| Unit Price with VAT: | kr.31.83195 |

