
OSTVI084150 | |
|---|---|
DigiKey Part Number | OSTVI084150-ND |
Manufacturer | |
Manufacturer Product Number | OSTVI084150 |
Description | TERM BLK 8P TOP ENTRY 7.5MM PCB |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Obsolete | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 8 | Contact Material - Plating Brass |
Pitch 0.295" (7.50mm) | Clamp Material - Plating Brass |
Mating Orientation Vertical with Board | Screw Material - Plating Steel - Zinc Plated |
Current 16 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-28 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ED360/8 | On Shore Technology Inc. | 0 | ED2349-ND | kr.18.25420 | Direct |

