
OSTVF087250 | |
|---|---|
DigiKey Part Number | OSTVF087250-ND |
Manufacturer | |
Manufacturer Product Number | OSTVF087250 |
Description | TERM BLOCK HDR 8POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Features Mating Flange |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Contact Material Brass |
Number of Levels 2 | Housing Material Thermoplastic |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.154" (3.90mm) |
Header Orientation Vertical | Insulation Height 0.866" (22.00mm) |
Termination Style Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | kr.12.60250 | kr.453.69 |
| Unit Price without VAT: | kr.12.60250 |
|---|---|
| Unit Price with VAT: | kr.15.75313 |



