Similar

OSTTJ1411530 | |
|---|---|
DigiKey Part Number | OSTTJ1411530-ND |
Manufacturer | |
Manufacturer Product Number | OSTTJ1411530 |
Description | TERM BLOCK PLUG 14POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer On Shore Technology Inc. | Mounting Type Free Hanging (In-Line) |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 16-26 AWG |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type Plug, Female Sockets | Torque - Screw 0.28 Nm (2.5 Lb-In) |
Number of Positions 14 | Wire Strip Length 6-7mm |
Positions Per Level 14 | Contact Material Brass |
Number of Levels 1 | Housing Material Brass |
Pitch 0.138" (3.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TJ1411520000G | Amphenol Anytek | 0 | TJ1411520000G-ND | kr.13.61046 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | kr.33.62500 | kr.470.75 |
| Unit Price without VAT: | kr.33.62500 |
|---|---|
| Unit Price with VAT: | kr.42.03125 |



