
OSTTJ0711520 | |
|---|---|
DigiKey Part Number | OSTTJ0711520-ND |
Manufacturer | |
Manufacturer Product Number | OSTTJ0711520 |
Description | TERM BLOCK PLUG 7POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer On Shore Technology Inc. | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-26 AWG |
Packaging Bulk | Operating Temperature -30°C ~ 105°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Plug, Female Sockets | Torque - Screw 0.28 Nm (2.5 Lb-In) |
Number of Positions 7 | Wire Strip Length 6-7mm |
Positions Per Level 7 | Contact Material Brass |
Number of Levels 1 | Housing Material Brass |
Pitch 0.138" (3.50mm) | Base Product Number |
Termination Style Screw |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EM241307 | Eaton - Electronics Division | 0 | 283-EM241307-ND | kr.3.98350 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | kr.12.93346 | kr.336.27 |
| Unit Price without VAT: | kr.12.93346 |
|---|---|
| Unit Price with VAT: | kr.16.16683 |


