Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OSTTE140161 | |
|---|---|
DigiKey Part Number | ED2645-ND |
Manufacturer | |
Manufacturer Product Number | OSTTE140161 |
Description | TERM BLK 14P SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 14 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 10 A | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Voltage 125 V | Screw Thread M2 |
Wire Gauge 16-26 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTTE140104 | On Shore Technology Inc. | 0 | ED2738-ND | kr.19.72000 | Parametric Equivalent |
| 1984730 | Phoenix Contact | 0 | 277-1731-ND | kr.25.55000 | Similar |
| A-TB350-TE14 | Assmann WSW Components | 0 | A-TB350-TE14-ND | kr.9.86124 | Parametric Equivalent |
| T51401500000G | Amphenol Anytek | 0 | T51401500000G-ND | kr.7.58631 | Parametric Equivalent |
| TE1401610000G | Amphenol Anytek | 0 | TE1401610000G-ND | kr.6.57715 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | kr.11.64348 | kr.267.80 |
| Unit Price without VAT: | kr.11.64348 |
|---|---|
| Unit Price with VAT: | kr.14.55435 |




