Parametric Equivalent




OSTTB042161 | |
|---|---|
DigiKey Part Number | ED2591-ND |
Manufacturer | |
Manufacturer Product Number | OSTTB042161 |
Description | TERM BLK 4POS TOP ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Blue |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 4 | Contact Material - Plating Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Vertical with Board | Screw Material - Plating Steel - Zinc Plated |
Current 15 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 250 V | Screw Thread M3 |
Wire Gauge 14-22 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ED125/4DS | On Shore Technology Inc. | 0 | ED125/4DS-ND | kr.6.03500 | Parametric Equivalent |
| 10178.1 | Conta-Clip, Inc. | 0 | 2080-10178.1-ND | kr.7.32660 | Parametric Equivalent |
| 10178.4 | Conta-Clip, Inc. | 0 | 2080-10178.4-ND | kr.9.26140 | Parametric Equivalent |
| TB0421600000G | Amphenol Anytek | 0 | TB0421600000G-ND | kr.3.33251 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.55000 | kr.12.55 |
| 10 | kr.9.06000 | kr.90.60 |
| 25 | kr.7.89200 | kr.197.30 |
| 50 | kr.7.14140 | kr.357.07 |
| 100 | kr.6.50670 | kr.650.67 |
| 250 | kr.5.83456 | kr.1,458.64 |
| 500 | kr.5.43732 | kr.2,718.66 |
| 1.000 | kr.5.12056 | kr.5,120.56 |
| 5.000 | kr.4.62280 | kr.23,114.00 |
| Unit Price without VAT: | kr.12.55000 |
|---|---|
| Unit Price with VAT: | kr.15.68750 |




