
A14561-02 | |
|---|---|
DigiKey Part Number | A14561-02-ND |
Manufacturer | |
Manufacturer Product Number | A14561-02 |
Description | THERM PAD 457.2X457.2MM BLUE |
Customer Reference | |
Detailed Description | Thermal Pad Blue 457.20mm x 457.20mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0700" (1.778mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Silicone Elastomer |
Series | Adhesive Tacky - Both Sides |
Packaging Bulk | Color Blue |
Part Status Not For New Designs | Thermal Conductivity 2.8W/m-K |
Type Gap Filler Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Shipment |
Outline 457.20mm x 457.20mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.1,862.50333 | kr.5,587.51 |
| Unit Price without VAT: | kr.1,862.50333 |
|---|---|
| Unit Price with VAT: | kr.2,328.12916 |

