Image for OSTOQ13A051 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTOQ13A051

DigiKey Part Number
OSTOQ13A051-ND
Manufacturer
Manufacturer Product Number
OSTOQ13A051
Description
TERM BLOCK HDR 13POS 7.50MM
Customer Reference
Detailed Description
13 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.295" (7.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder
Manufacturer
On Shore Technology Inc.
Mounting Type
Through Hole
Series
Voltage - UL
300 V
Packaging
Bulk
Operating Temperature
-30°C ~ 105°C
Part Status
Obsolete
Contact Mating Finish
Tin
Type
Header, Male Pins, Shrouded (2 Side)
Contact Material
Brass
Number of Positions
13
Housing Material
Thermoplastic
Positions Per Level
13
Contact Tail Length
0.157" (4.00mm)
Number of Levels
1
Insulation Height
0.157" (4.00mm)
Pitch
0.295" (7.50mm)
Base Product Number
Header Orientation
90°, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.