Similar

OSTOQ131551 | |
|---|---|
DigiKey Part Number | OSTOQ131551-ND |
Manufacturer | |
Manufacturer Product Number | OSTOQ131551 |
Description | TERM BLOCK HDR 13POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Voltage - UL 300 V |
Series | Operating Temperature -30°C ~ 105°C |
Packaging Bulk | Contact Mating Finish Tin |
Part Status Active | Features Mating Flange |
Type Header, Male Pins, Shrouded (4 Side) | Material Flammability Rating UL94 V-0 |
Number of Positions 13 | Contact Material Brass |
Positions Per Level 13 | Housing Material Thermoplastic |
Number of Levels 1 | Contact Tail Length 0.138" (3.50mm) |
Pitch 0.138" (3.50mm) | Insulation Height 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Base Product Number |
Termination Style Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OQ1315510000G | Amphenol Anytek | 0 | OQ1315510000G-ND | kr.4.77825 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | kr.15.03633 | kr.451.09 |
| Unit Price without VAT: | kr.15.03633 |
|---|---|
| Unit Price with VAT: | kr.18.79541 |


