Similar

OSTOQ03A151 | |
|---|---|
DigiKey Part Number | OSTOQ03A151-ND |
Manufacturer | |
Manufacturer Product Number | OSTOQ03A151 |
Description | TERM BLOCK HDR 3POS 7.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.295" (7.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Voltage - UL 300 V |
Packaging Bulk | Operating Temperature -30°C ~ 105°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Shrouded (4 Side) | Contact Material Brass |
Number of Positions 3 | Housing Material Thermoplastic |
Positions Per Level 3 | Contact Tail Length 0.157" (4.00mm) |
Number of Levels 1 | Insulation Height 0.157" (4.00mm) |
Pitch 0.295" (7.50mm) | Base Product Number |
Header Orientation 90°, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-TB762-OQ03CH | Assmann WSW Components | 0 | A-TB762-OQ03CH-ND | kr.1.29793 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 209 | kr.1.79612 | kr.375.39 |
| Unit Price without VAT: | kr.1.79612 |
|---|---|
| Unit Price with VAT: | kr.2.24515 |



