Direct

OSTHI023050 | |
|---|---|
DigiKey Part Number | OSTHI023050-ND |
Manufacturer | |
Manufacturer Product Number | OSTHI023050 |
Description | TERM BLOCK PLUG 2POS 7.62MM |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Pitch 0.300" (7.62mm) |
Manufacturer On Shore Technology Inc. | Termination Style Screwless - Spring Cage, Tension Clamp |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Voltage - UL 300 V |
Part Status Obsolete | Wire Gauge or Range - AWG 12-28 AWG |
Type Plug, Female Sockets | Operating Temperature -33°C ~ 105°C |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Positions Per Level 2 | Contact Material Phosphor Bronze |
Number of Levels 1 | Housing Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HI0230500000G | Amphenol Anytek | 0 | HI0230500000G-ND | kr.3.97378 | Direct |






