Direct

OSTHB100180 | |
|---|---|
DigiKey Part Number | OSTHB100180-ND |
Manufacturer | |
Manufacturer Product Number | OSTHB100180 |
Description | TERM BLK 10P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-20 AWG |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Wire Termination Screwless - Push Button Clamp |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 10 | Housing Material Thermoplastic |
Pitch 0.197" (5.00mm) | Contact Material - Plating Brass |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel, Stainless |
Current 10 A | Base Product Number |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ED4101/10-KD | On Shore Technology Inc. | 0 | ED2323-ND | kr.21.14640 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | kr.14.34533 | kr.430.36 |
| Unit Price without VAT: | kr.14.34533 |
|---|---|
| Unit Price with VAT: | kr.17.93166 |


