Parametric Equivalent
Parametric Equivalent

OSTHA165150 | |
|---|---|
DigiKey Part Number | OSTHA165150-ND |
Manufacturer | |
Manufacturer Product Number | OSTHA165150 |
Description | TERM BLK 16P SIDE ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 20-26 AWG |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Wire Termination Screwless - Leg Spring, Push-In Spring |
Packaging Bulk | Features Lever Actuated |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 16 | Housing Material Thermoplastic |
Pitch 0.100" (2.54mm) | Contact Material - Plating Brass |
Mating Orientation Horizontal with Board | Clamp Material - Plating Steel, Stainless |
Current 2 A | Base Product Number |
Voltage 150 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HA1650500000G | Amphenol Anytek | 0 | HA1650500000G-ND | kr.13.23602 | Parametric Equivalent |
| HA1651500000G | Amphenol Anytek | 0 | HA1651500000G-ND | kr.14.83091 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.17.12450 | kr.342.49 |
| Unit Price without VAT: | kr.17.12450 |
|---|---|
| Unit Price with VAT: | kr.21.40563 |

