OSTEK112150 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.68.28000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 310
Unit Price: kr.82.23000
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: kr.13.43471
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.10.22189
Datasheet
Image for OSTEK112150 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTEK112150

DigiKey Part Number
OSTEK112150-ND
Manufacturer
Manufacturer Product Number
OSTEK112150
Description
TERM BLK 11P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
On Shore Technology Inc.
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
11
Contact Material - Plating
Brass
Pitch
0.200" (5.08mm)
Clamp Material - Plating
Brass
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Current
15 A
Torque - Screw
0.49 Nm (4.3 Lb-In)
Voltage
300 V
Screw Thread
M2.5
Wire Gauge
12-30 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-282841-1TE Connectivity AMP Connectors0A134908-NDkr.68.28000Parametric Equivalent
1-796949-1TE Connectivity AMP Connectors310A135006-NDkr.82.23000Parametric Equivalent
EK1121500000GAmphenol Anytek0EK1121500000G-NDkr.13.43471Parametric Equivalent
TBJ05-11-1-G-GGCT02073-TBJ05-11-1-G-G-NDkr.10.22189Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
14kr.24.35929kr.341.03
Unit Price without VAT:kr.24.35929
Unit Price with VAT:kr.30.44911