OSTEK042150 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 248
Unit Price: kr.23.01000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: kr.22.33960
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.118
Unit Price: kr.17.50000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 278
Unit Price: kr.21.43000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: kr.17.69000
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: kr.4.15754
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: kr.4.00010
Datasheet
Image for OSTEK042150 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTEK042150

DigiKey Part Number
OSTEK042150-ND
Manufacturer
Manufacturer Product Number
OSTEK042150
Description
TERM BLK 4P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Through Hole
Manufacturer
On Shore Technology Inc.
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Number of Levels
1
Housing Material
Thermoplastic
Positions Per Level
4
Contact Material - Plating
Brass
Pitch
0.200" (5.08mm)
Clamp Material - Plating
Brass
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel - Zinc Plated
Current
15 A
Torque - Screw
0.49 Nm (4.3 Lb-In)
Voltage
300 V
Screw Thread
M2.5
Wire Gauge
12-30 AWG
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1712805Phoenix Contact248277-5911-NDkr.23.01000Parametric Equivalent
1729069Phoenix Contact01729069-NDkr.22.33960Parametric Equivalent
282841-4TE Connectivity AMP Connectors1.118A98081-NDkr.17.50000Parametric Equivalent
796949-4TE Connectivity AMP Connectors278796949-4-NDkr.21.43000Parametric Equivalent
950025104000000Würth Elektronik0732-950025104000000-NDkr.17.69000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
38kr.11.81579kr.449.00
Unit Price without VAT:kr.11.81579
Unit Price with VAT:kr.14.76974