Direct
Similar
Similar




EDSTLZ951/10 | |
|---|---|
DigiKey Part Number | ED2435-ND |
Manufacturer | |
Manufacturer Product Number | EDSTLZ951/10 |
Description | TERM BLOCK HDR 10POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 10 | |
Positions Per Level | 10 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | - | |
Operating Temperature | -30°C ~ 105°C | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.03000 | kr.59.03 |
| 10 | kr.41.85700 | kr.418.57 |
| 25 | kr.36.92920 | kr.923.23 |
| 50 | kr.33.93040 | kr.1,696.52 |
| 100 | kr.31.49140 | kr.3,149.14 |
| 250 | kr.28.99992 | kr.7,249.98 |
| 500 | kr.27.56898 | kr.13,784.49 |
| 1.000 | kr.26.45035 | kr.26,450.35 |
| Unit Price without VAT: | kr.59.03000 |
|---|---|
| Unit Price with VAT: | kr.73.78750 |





