Direct

EDSTL130/19 | |
|---|---|
DigiKey Part Number | ED1682-19-ND |
Manufacturer | |
Manufacturer Product Number | EDSTL130/19 |
Description | TERM BLOCK HDR 19POS 5MM |
Customer Reference | |
Detailed Description | 19 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Termination Style Solder |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Current - UL 10 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Black |
Type Header, Male Pins, Unshrouded | Operating Temperature -30°C ~ 105°C |
Number of Positions 19 | Material Flammability Rating UL94 V-0 |
Positions Per Level 19 | Contact Material Copper Zinc Alloy |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTOP190000 | On Shore Technology Inc. | 0 | OSTOP190000-ND | kr.4.72627 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.05000 | kr.21.05 |
| 25 | kr.16.77040 | kr.419.26 |
| 100 | kr.15.20650 | kr.1,520.65 |
| 500 | kr.13.57394 | kr.6,786.97 |
| 1.000 | kr.12.92631 | kr.12,926.31 |
| 5.000 | kr.11.54008 | kr.57,700.40 |
| Unit Price without VAT: | kr.21.05000 |
|---|---|
| Unit Price with VAT: | kr.26.31250 |


