ED655/6DS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


On Shore Technology Inc.
In Stock: 0
Unit Price: kr.5.04060
Datasheet
ED655/6DS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED655/6DS

DigiKey Part Number
ED1538-ND
Manufacturer
Manufacturer Product Number
ED655/6DS
Description
TERM BLK 6POS SIDE ENTRY 7MM PCB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Horizontal with Board 0.276" (7.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
6
Pitch
0.276" (7.00mm)
Mating Orientation
Horizontal with Board
Current
6 A
Voltage
250 V
Wire Gauge
16-28 AWG
Mounting Type
Through Hole
Wire Termination
Screw
Features
-
Color
Gray
Operating Temperature
-30°C ~ 105°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Brass
Clamp Material - Plating
Copper Tin Alloy
Screw Material - Plating
-
Torque - Screw
0.4 Nm (3.5 Lb-In)
Screw Thread
M2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.7.02720kr.702.72
Manufacturers Standard Package
Unit Price without VAT:kr.7.02720
Unit Price with VAT:kr.8.78400