ED350/5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1.055
Unit Price: kr.6.09000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: kr.2.29060
5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED350/5

DigiKey Part Number
ED350/5-ND
Manufacturer
Manufacturer Product Number
ED350/5
Description
TERM BLK 5POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-28 AWG
Manufacturer
On Shore Technology Inc.
Mounting Type
Through Hole
Series
Wire Termination
Screw - Rising Cage Clamp
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Positions Per Level
5
Contact Material - Plating
Brass
Pitch
0.197" (5.00mm)
Clamp Material - Plating
Copper
Mating Orientation
Horizontal with Board
Torque - Screw
0.5 Nm (4.4 Lb-In)
Current
16 A
Screw Thread
M3
Voltage
300 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TB001-500-05BESame Sky (Formerly CUI Devices)1.055102-6137-NDkr.6.09000Similar
TB001-500-05BKSame Sky (Formerly CUI Devices)02223-TB001-500-05BK-NDkr.2.29060Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.9.59620kr.1,919.24
Manufacturers Standard Package
Unit Price without VAT:kr.9.59620
Unit Price with VAT:kr.11.99525