
ED350/4 | |
|---|---|
DigiKey Part Number | ED350/4-ND |
Manufacturer | |
Manufacturer Product Number | ED350/4 |
Description | TERM BLK 4POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-28 AWG |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 4 | Contact Material - Plating Brass |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Copper |
Mating Orientation Horizontal with Board | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Current 16 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.67000 | kr.16.67 |
| 10 | kr.11.92600 | kr.119.26 |
| 25 | kr.10.40520 | kr.260.13 |
| 50 | kr.9.43520 | kr.471.76 |
| 200 | kr.7.95415 | kr.1,590.83 |
| 400 | kr.7.41463 | kr.2,965.85 |
| 600 | kr.7.15110 | kr.4,290.66 |
| 1.000 | kr.6.86666 | kr.6,866.66 |
| 5.000 | kr.6.24301 | kr.31,215.05 |
| Unit Price without VAT: | kr.16.67000 |
|---|---|
| Unit Price with VAT: | kr.20.83750 |


