Direct

ED3001/4-KD | |
|---|---|
DigiKey Part Number | ED2261-ND |
Manufacturer | |
Manufacturer Product Number | ED3001/4-KD |
Description | TERM BLOCK 4POS 45DEG 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge 14-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Interlocking (Side), Lever Actuated |
Number of Levels 1 | Color Gray, Slate |
Positions Per Level 4 | Operating Temperature -30°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper |
Current 16 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTHT040080 | On Shore Technology Inc. | 45 | ED2724-ND | kr.19.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.10.81220 | kr.540.61 |
| Unit Price without VAT: | kr.10.81220 |
|---|---|
| Unit Price with VAT: | kr.13.51525 |


