Direct
Similar




ED3000/10 | |
|---|---|
DigiKey Part Number | ED2245-ND |
Manufacturer | |
Manufacturer Product Number | ED3000/10 |
Description | TERM BLOCK 10POS 45DEG 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer On Shore Technology Inc. | Wire Gauge 14-28 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Gray, Slate |
Positions Per Level 10 | Operating Temperature -30°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Copper |
Current 16 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTHG100080 | On Shore Technology Inc. | 0 | OSTHG100080-ND | kr.17.46654 | Direct |
| TBL007A-500-10GY | Same Sky (Formerly CUI Devices) | 0 | 102-TBL007A-500-10GY-ND | kr.22.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.47000 | kr.37.47 |
| 10 | kr.26.59600 | kr.265.96 |
| 25 | kr.23.34640 | kr.583.66 |
| 50 | kr.21.33800 | kr.1,066.90 |
| 100 | kr.19.68820 | kr.1,968.82 |
| 250 | kr.17.98708 | kr.4,496.77 |
| 500 | kr.17.00286 | kr.8,501.43 |
| 1.000 | kr.16.22977 | kr.16,229.77 |
| Unit Price without VAT: | kr.37.47000 |
|---|---|
| Unit Price with VAT: | kr.46.83750 |




