ED200/3DS is out of stock and can be placed on backorder.
Available Substitutes:

Direct


On Shore Technology Inc.
In Stock: 0
Unit Price: kr.2.67774
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1.200
Unit Price: kr.19.53000
Datasheet
3 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
ED200/3DS
ED200/3DS

ED200/3DS

DigiKey Part Number
ED1616-ND
Manufacturer
Manufacturer Product Number
ED200/3DS
Description
TERM BLK 3P SIDE ENTRY 10MM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-22 AWG
Manufacturer
On Shore Technology Inc.
Mounting Type
Through Hole
Series
Wire Termination
Screw - Leaf Spring, Wire Guard
Packaging
Bulk
Color
Blue
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Positions Per Level
3
Contact Material - Plating
Brass
Pitch
0.394" (10.00mm)
Clamp Material - Plating
Steel, Stainless
Mating Orientation
Horizontal with Board
Torque - Screw
0.5 Nm (4.4 Lb-In)
Current
15 A
Screw Thread
M3
Voltage
300 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTTA031161On Shore Technology Inc.0ED2597-NDkr.2.67774Direct
282842-3TE Connectivity AMP Connectors1.200A113326-NDkr.19.53000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.29000kr.11.29
10kr.8.16000kr.81.60
25kr.7.10600kr.177.65
50kr.6.42500kr.321.25
100kr.5.84870kr.584.87
250kr.5.23532kr.1,308.83
500kr.4.87204kr.2,436.02
1.000kr.4.58198kr.4,581.98
5.000kr.4.12512kr.20,625.60
Manufacturers Standard Package
Unit Price without VAT:kr.11.29000
Unit Price with VAT:kr.14.11250