



ED200/2DS | |
|---|---|
DigiKey Part Number | ED1615-ND |
Manufacturer | |
Manufacturer Product Number | ED200/2DS |
Description | TERM BLK 2P SIDE ENTRY 10MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ED200/2DS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.394" (10.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | - | |
Color | Blue | |
Operating Temperature | -30°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Brass | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | 0.5 Nm (4.4 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.86000 | kr.7.86 |
| 10 | kr.5.71200 | kr.57.12 |
| 25 | kr.4.97560 | kr.124.39 |
| 50 | kr.4.49000 | kr.224.50 |
| 100 | kr.4.07280 | kr.407.28 |
| 250 | kr.3.62548 | kr.906.37 |
| 500 | kr.3.35804 | kr.1,679.02 |
| 1.000 | kr.3.14318 | kr.3,143.18 |
| 5.000 | kr.2.80244 | kr.14,012.20 |
| Unit Price without VAT: | kr.7.86000 |
|---|---|
| Unit Price with VAT: | kr.9.82500 |

