



ED104/4DS | |
|---|---|
DigiKey Part Number | ED1558-ND |
Manufacturer | |
Manufacturer Product Number | ED104/4DS |
Description | TERM BLK 4POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-22 AWG |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Bulk | Color Gray |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 4 | Contact Material - Plating Brass |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Torque - Screw 0.8 Nm (7.1 Lb-In) |
Current 15 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.34000 | kr.19.34 |
| 10 | kr.13.80900 | kr.138.09 |
| 25 | kr.12.05600 | kr.301.40 |
| 50 | kr.10.94660 | kr.547.33 |
| 100 | kr.10.01970 | kr.1,001.97 |
| 250 | kr.9.04920 | kr.2,262.30 |
| 500 | kr.8.48090 | kr.4,240.45 |
| 1.000 | kr.8.03069 | kr.8,030.69 |
| 5.000 | kr.7.32780 | kr.36,639.00 |
| Unit Price without VAT: | kr.19.34000 |
|---|---|
| Unit Price with VAT: | kr.24.17500 |


