BU240Z-178-HT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: kr.98.30938
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: kr.98.30938
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: kr.10.24846
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: kr.78.28016
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 185
Unit Price: kr.103.59000
Datasheet
24 (2 x 12) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU240Z-178-HT

DigiKey Part Number
ED2208-ND
Manufacturer
Manufacturer Product Number
BU240Z-178-HT
Description
CONN IC DIP SOCKET 24POS GOLD
Customer Reference
Detailed Description
24 (2 x 12) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Solder
Manufacturer
On Shore Technology Inc.
Pitch - Post
0.100" (2.54mm)
Series
Contact Finish - Post
Copper
Packaging
Tube
Contact Finish Thickness - Post
Flash
Part Status
Obsolete
Contact Material - Post
Brass
Type
DIP, 0.6" (15.24mm) Row Spacing
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions or Pins (Grid)
24 (2 x 12)
Operating Temperature
-55°C ~ 125°C
Pitch - Mating
0.100" (2.54mm)
Termination Post Length
0.059" (1.50mm)
Contact Finish - Mating
Gold
Material Flammability Rating
UL94 V-0
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Current Rating (Amps)
1 A
Contact Material - Mating
Beryllium Copper
Contact Resistance
7mOhm
Mounting Type
Surface Mount
Base Product Number
Features
Open Frame
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
110-43-624-41-105000Mill-Max Manufacturing Corp.0110-43-624-41-105000-NDkr.98.30938Similar
110-93-624-41-105000Mill-Max Manufacturing Corp.011093-62441105000-NDkr.98.30938Similar
114-87-624-41-117101Preci-Dip0114-87-624-41-117101-NDkr.10.24846Similar
214-44-624-01-670800Mill-Max Manufacturing Corp.0ED90241-NDkr.78.28016Similar
214-99-624-01-670800Mill-Max Manufacturing Corp.185ED2133-NDkr.103.59000Similar
Obsolete
This product is no longer manufactured. View Substitutes