
SZNUD3160DMT1G | |
|---|---|
DigiKey Part Number | SZNUD3160DMT1GOSTR-ND - Tape & Reel (TR) SZNUD3160DMT1GOSCT-ND - Cut Tape (CT) SZNUD3160DMT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNUD3160DMT1G |
Description | IC PWR DRIVER N-CHANNEL 1:1 SC74 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 150mA SC-74 |
Datasheet | Datasheet |
EDA/CAD Models | SZNUD3160DMT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 61V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 150mA | |
Rds On (Typ) | 1.8Ohm (Max) | |
Input Type | - | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.62500 | kr.26.25 |
| 25 | kr.2.34840 | kr.58.71 |
| 100 | kr.2.04660 | kr.204.66 |
| 250 | kr.1.90252 | kr.475.63 |
| 500 | kr.1.81552 | kr.907.76 |
| 1.000 | kr.1.74388 | kr.1,743.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.60721 | kr.4,821.63 |
| 6.000 | kr.1.56518 | kr.9,391.08 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |









