SVC236-TB-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: kr.18.54626
Datasheet
Varactors 1 Pair Common Cathode 16 V Surface Mount 3-CP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVC236-TB-E

DigiKey Part Number
SVC236-TB-EOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SVC236-TB-E
Description
DIODE VARACTOR 16V DUAL 3-CP
Customer Reference
Detailed Description
Varactors 1 Pair Common Cathode 16 V Surface Mount 3-CP
EDA/CAD Models
SVC236-TB-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance @ Vr, F
16.84pF @ 6.5V, 1MHz
Capacitance Ratio
5.0
Capacitance Ratio Condition
C1/C6.5
Voltage - Peak Reverse (Max)
16 V
Diode Type
1 Pair Common Cathode
Q @ Vr, F
70 @ 3V, 100MHz
Operating Temperature
125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
3-CP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes