
SS24T3G | |
|---|---|
DigiKey Part Number | SS24T3GOSTR-ND - Tape & Reel (TR) SS24T3GOSCT-ND - Cut Tape (CT) SS24T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS24T3G |
Description | DIODE SCHOTTKY 40V 2A SMB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SS24T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| 10 | kr.1.21500 | kr.12.15 |
| 100 | kr.1.21460 | kr.121.46 |
| 500 | kr.0.99678 | kr.498.39 |
| 1.000 | kr.0.89043 | kr.890.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.61046 | kr.1,526.15 |
| 5.000 | kr.0.60442 | kr.3,022.10 |
| 7.500 | kr.0.60228 | kr.4,517.10 |
| 12.500 | kr.0.57873 | kr.7,234.12 |
| 17.500 | kr.0.52706 | kr.9,223.55 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |











