Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SBC846BLT3G | |
|---|---|
DigiKey Part Number | SBC846BLT3GOSTR-ND - Tape & Reel (TR) SBC846BLT3GOSCT-ND - Cut Tape (CT) SBC846BLT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBC846BLT3G |
Description | TRANS NPN 65V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SBC846BLT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 10000 |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.63700 | kr.6.37 |
| 100 | kr.0.39290 | kr.39.29 |
| 500 | kr.0.28484 | kr.142.42 |
| 1.000 | kr.0.24987 | kr.249.87 |
| 2.000 | kr.0.22029 | kr.440.58 |
| 5.000 | kr.0.18812 | kr.940.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.16818 | kr.1,681.80 |
| 20.000 | kr.0.15137 | kr.3,027.40 |
| 30.000 | kr.0.14280 | kr.4,284.00 |
| 50.000 | kr.0.13316 | kr.6,658.00 |
| 70.000 | kr.0.12745 | kr.8,921.50 |
| 100.000 | kr.0.12190 | kr.12,190.00 |
| 250.000 | kr.0.10971 | kr.27,427.50 |
| 500.000 | kr.0.10218 | kr.51,090.00 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |














