
SB07-03C-TB-E | |
|---|---|
DigiKey Part Number | SB07-03C-TB-EOSTR-ND - Tape & Reel (TR) SB07-03C-TB-EOSCT-ND - Cut Tape (CT) SB07-03C-TB-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB07-03C-TB-E |
Description | DIODE SCHOTTKY 30V 700MA 3CP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 700mA Surface Mount 3-CP |
Datasheet | Datasheet |
EDA/CAD Models | SB07-03C-TB-E Models |
Category | Reverse Recovery Time (trr) 10 ns |
Mfr | Current - Reverse Leakage @ Vr 80 µA @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 25pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package 3-CP |
Current - Average Rectified (Io) 700mA | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 700 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.62500 | kr.26.25 |
| 100 | kr.1.67950 | kr.167.95 |
| 500 | kr.1.27028 | kr.635.14 |
| 1.000 | kr.1.13822 | kr.1,138.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.89831 | kr.2,694.93 |
| 6.000 | kr.0.81991 | kr.4,919.46 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

