Audio Compandor 2 Channel 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA575DTBR2G

DigiKey Part Number
SA575DTBR2GOSTR-ND - Tape & Reel (TR)
SA575DTBR2GOSCT-ND - Cut Tape (CT)
SA575DTBR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SA575DTBR2G
Description
IC COMPANDOR 20TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Audio Compandor 2 Channel 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SA575DTBR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Compandor
Applications
Consumer Audio, Telecommunication Systems
Number of Channels
2
Interface
Analog
Voltage - Supply
3V ~ 7V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
-
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.430
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.31000kr.8.31
10kr.6.00400kr.60.04
25kr.5.43720kr.135.93
100kr.4.81330kr.481.33
250kr.4.51508kr.1,128.77
500kr.4.33530kr.2,167.65
1.000kr.4.26130kr.4,261.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.91381kr.9,784.52
5.000kr.3.82246kr.19,112.30
Manufacturers Standard Package
Unit Price without VAT:kr.8.31000
Unit Price with VAT:kr.10.38750