P6SMB39CAT3G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 12.706
Unit Price: kr.1.67000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.83000
Datasheet

Similar


Littelfuse Inc.
In Stock: 19.314
Unit Price: kr.1.41000
Datasheet

Similar


Littelfuse Inc.
In Stock: 12.000
Unit Price: kr.5.08000
Datasheet

Similar


Bourns Inc.
In Stock: 2.640
Unit Price: kr.2.70000
Datasheet

Similar


STMicroelectronics
In Stock: 13.794
Unit Price: kr.3.09000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.06038
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.03090
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.830
Unit Price: kr.2.70000
Datasheet
53.9V Clamp 11.2A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB39CAT3G

DigiKey Part Number
P6SMB39CAT3GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB39CAT3G
Description
TVS DIODE 33.3VWM 53.9VC SMB
Customer Reference
Detailed Description
53.9V Clamp 11.2A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
53.9V
Current - Peak Pulse (10/1000µs)
11.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
260pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes