
NVTFS5C670NLTAG | |
|---|---|
DigiKey Part Number | NVTFS5C670NLTAGOSTR-ND - Tape & Reel (TR) NVTFS5C670NLTAGOSCT-ND - Cut Tape (CT) NVTFS5C670NLTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFS5C670NLTAG |
Description | MOSFET N-CH 60V 16A/70A 8WDFN |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 16A (Ta), 70A (Tc) 3.2W (Ta), 63W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NVTFS5C670NLTAG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1400 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.2W (Ta), 63W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 8-WDFN (3.3x3.3) |
Rds On (Max) @ Id, Vgs 6.8mOhm @ 35A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.65000 | kr.14.65 |
| 10 | kr.9.37700 | kr.93.77 |
| 100 | kr.6.36030 | kr.636.03 |
| 500 | kr.5.06844 | kr.2,534.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.15097 | kr.6,226.45 |
| 3.000 | kr.3.85605 | kr.11,568.15 |
| Unit Price without VAT: | kr.14.65000 |
|---|---|
| Unit Price with VAT: | kr.18.31250 |

