
NUP4201DR2G | |
|---|---|
DigiKey Part Number | NUP4201DR2GOSTR-ND - Tape & Reel (TR) NUP4201DR2GOSCT-ND - Cut Tape (CT) NUP4201DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUP4201DR2G |
Description | TVS DIODE 5VWM 25VC 8-SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NUP4201DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.82000 | kr.13.82 |
| 10 | kr.8.82200 | kr.88.22 |
| 100 | kr.5.95870 | kr.595.87 |
| 500 | kr.4.73120 | kr.2,365.60 |
| 1.000 | kr.4.33646 | kr.4,336.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.61970 | kr.9,049.25 |
| 5.000 | kr.3.37536 | kr.16,876.80 |
| 7.500 | kr.3.35646 | kr.25,173.45 |
| Unit Price without VAT: | kr.13.82000 |
|---|---|
| Unit Price with VAT: | kr.17.27500 |







