
NTZD3152PT1G | |
|---|---|
DigiKey Part Number | NTZD3152PT1GOSTR-ND - Tape & Reel (TR) NTZD3152PT1GOSCT-ND - Cut Tape (CT) NTZD3152PT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTZD3152PT1G |
Description | MOSFET 2P-CH 20V 0.43A SOT563 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 430mA 250mW Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NTZD3152PT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 430mA | |
Rds On (Max) @ Id, Vgs | 900mOhm @ 430mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 175pF @ 16V | |
Power - Max | 250mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.31000 | kr.2.31 |
| 10 | kr.1.40800 | kr.14.08 |
| 100 | kr.0.88540 | kr.88.54 |
| 500 | kr.0.65676 | kr.328.38 |
| 1.000 | kr.0.58282 | kr.582.82 |
| 2.000 | kr.0.52048 | kr.1,040.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.46793 | kr.1,871.72 |
| 8.000 | kr.0.42368 | kr.3,389.44 |
| 12.000 | kr.0.40113 | kr.4,813.56 |
| 20.000 | kr.0.37576 | kr.7,515.20 |
| 28.000 | kr.0.36074 | kr.10,100.72 |
| 40.000 | kr.0.34614 | kr.13,845.60 |
| 100.000 | kr.0.31409 | kr.31,409.00 |
| 200.000 | kr.0.30543 | kr.61,086.00 |
| Unit Price without VAT: | kr.2.31000 |
|---|---|
| Unit Price with VAT: | kr.2.88750 |










