
NTMFD4901NFT1G | |
|---|---|
DigiKey Part Number | NTMFD4901NFT1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTMFD4901NFT1G |
Description | MOSFET 2N-CH 30V 10.3A 8DFN |
Customer Reference | |
Detailed Description | Mosfet Array 30V 10.3A, 17.9A 1.1W, 1.2W Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual-Asymmetrical) |
Datasheet | Datasheet |
EDA/CAD Models | NTMFD4901NFT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual), Schottky | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 10.3A, 17.9A | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1150pF @ 15V | |
Power - Max | 1.1W, 1.2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-DFN (5x6) Dual Flag (SO8FL-Dual-Asymmetrical) | |
Base Product Number |

