
NTMD6N02R2G | |
|---|---|
DigiKey Part Number | NTMD6N02R2GOSTR-ND - Tape & Reel (TR) NTMD6N02R2GOSCT-ND - Cut Tape (CT) NTMD6N02R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMD6N02R2G |
Description | MOSFET 2N-CH 20V 3.92A 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.92A 730mW Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NTMD6N02R2G Models |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 20nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1100pF @ 16V |
Part Status Active | Power - Max 730mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C 3.92A | Base Product Number |
Rds On (Max) @ Id, Vgs 35mOhm @ 6A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 10 | kr.5.42100 | kr.54.21 |
| 100 | kr.3.57700 | kr.357.70 |
| 500 | kr.2.78504 | kr.1,392.52 |
| 1.000 | kr.2.52985 | kr.2,529.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.10622 | kr.5,265.55 |
| 5.000 | kr.1.94666 | kr.9,733.30 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |

