N-Channel 20 V 5.2A (Ta) 1.3W (Ta) Surface Mount ChipFET™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTHS5404T1G

DigiKey Part Number
NTHS5404T1GOSTR-ND - Tape & Reel (TR)
NTHS5404T1GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NTHS5404T1G
Description
MOSFET N-CH 20V 5.2A CHIPFET
Customer Reference
Detailed Description
N-Channel 20 V 5.2A (Ta) 1.3W (Ta) Surface Mount ChipFET™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
30mOhm @ 5.2A, 4.5V
Vgs(th) (Max) @ Id
600mV @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 4.5 V
Vgs (Max)
±12V
FET Feature
-
Power Dissipation (Max)
1.3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
ChipFET™
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.386 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

5.386In Stock
Ships from Rochester Electronics, LLC