Mosfet Array 30V 2.2A 640mW Surface Mount ChipFET™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTHD4502NT1G

DigiKey Part Number
NTHD4502NT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTHD4502NT1G
Description
MOSFET 2N-CH 30V 2.2A CHIPFET
Customer Reference
Detailed Description
Mosfet Array 30V 2.2A 640mW Surface Mount ChipFET™
Datasheet
 Datasheet
EDA/CAD Models
NTHD4502NT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
2.2A
Rds On (Max) @ Id, Vgs
85mOhm @ 2.9A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
140pF @ 15V
Power - Max
640mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
ChipFET™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.